68685-612LF
vs
68685-612
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
TIN (160)
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
SOLDERING: WAVE OR REFLOW
|
Body Breadth |
|
0.1 inch
|
Body Depth |
|
0.276 inch
|
Body Length |
|
1.217 inch
|
Body/Shell Style |
|
PLUG
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
1.3066 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch |
|
0.1 inch
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.115 inch
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare 68685-612LF with alternatives