68685-316 vs 68685-816LF feature comparison

68685-316 Amphenol FCi

Buy Now Datasheet

68685-816LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BERG ELECTRONICS FCI
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (160)
JESD-609 Code e3

Compare 68685-816LF with alternatives