68685-214LF vs 68685-314 feature comparison

68685-214LF Amphenol FCi

Buy Now Datasheet

68685-314 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FCI BERG ELECTRONICS
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No

Compare 68685-214LF with alternatives