68684-303LF vs IL-Z-3S-S125C3 feature comparison

68684-303LF Amphenol FCi

Buy Now Datasheet

IL-Z-3S-S125C3 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) TIN
Contact Finish Termination TIN Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature COMPATIBLE CONTACT: IL-Z-C3-A-15000
Body Breadth 0.118 inch
Body Depth 0.169 inch
Body Length 0.205 inch
Body/Shell Style SOCKET
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Insulation Resistance 100000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.049 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG

Compare 68684-303LF with alternatives

Compare IL-Z-3S-S125C3 with alternatives