68666-038
vs
71725-412HLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Contact Finish Mating
TIN (100) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Compare 68666-038 with alternatives
Compare 71725-412HLF with alternatives