68655-205HLF vs 5787444-1 feature comparison

68655-205HLF Amphenol FCi

Buy Now Datasheet

5787444-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR PCB CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 2
Body Breadth 0.386 inch
Body Depth 0.118 inch
Body Length 1.064 inch
Body/Shell Style PLUG
Contact Arrangement S0P5
Contact Style BLADE PIN-SKT
EMI Shielded NO
Empty Shell YES
Insulator Color BLACK
Insulator Material POLYPHTHALAMIDE
Mains Connector Rating 7A
Number of Ports 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Plating Thickness 100u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Length 0.12 inch

Compare 68655-205HLF with alternatives

Compare 5787444-1 with alternatives