68648-056 vs 92429-312 feature comparison

68648-056 Amphenol FCi

Buy Now Datasheet

92429-312 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.403 inch 0.157 inch
Body Depth 0.44 inch 0.083 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.4102 mm
Plating Thickness 30u inch 15u inch
Reference Standard UL
Terminal Length 0.03 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 2 2
Additional Feature LOW PROFILE, TOP ENTRY
Board Mounting Option PEG
Body Length 0.469 inch
Contact Finish Termination Tin/Lead (Sn/Pb)
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 1.946 N
JESD-609 Code e0
MIL Conformance NO
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 68648-056 with alternatives

Compare 92429-312 with alternatives