68626-118HLF
vs
68626-818HLF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 68626-118HLF with alternatives
Compare 68626-818HLF with alternatives