68622-331LF vs 55-122-062C-MIL feature comparison

68622-331LF Amphenol FCi

Buy Now Datasheet

55-122-062C-MIL Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI CRISTEK INTERCONNECTS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL NOT SPECIFIED
Contact Finish Termination TIN (160)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 62 62
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare 68622-331LF with alternatives

Compare 55-122-062C-MIL with alternatives