68604-105HLF
vs
SM05B-PASS-1-TB(LF)(SN)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
J S T MFG CO LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.224 inch
|
Body Length |
|
0.551 inch
|
Contact Finish Termination |
|
TIN
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
800VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
IVORY
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZATION NOTCH
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
|
|
|
Compare 68604-105HLF with alternatives
Compare SM05B-PASS-1-TB(LF)(SN) with alternatives