685PUM035M vs 86R8LEM0407SCN0D feature comparison

685PUM035M Cornell Dubilier Electronics Inc

Buy Now Datasheet

86R8LEM0407SCN0D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Cornell Dubilier
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29256 mΩ
JESD-609 Code e3
Leakage Current 0.003 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 24 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 7 1

Compare 685PUM035M with alternatives

Compare 86R8LEM0407SCN0D with alternatives