68585-016 vs 1-534257-0 feature comparison

68585-016 Amphenol Communications Solutions

Buy Now Datasheet

1-534257-0 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PCB STACKING CONNECTOR AMPMODU, ACTION PIN
Body Breadth 0.348 inch 0.515 inch
Body Depth 1.2 inch 1.02 inch
Body Length 2.11 inch 2.38 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 103000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA, LR, U
Terminal Length 0.103 inch 0.18 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 1
Pbfree Code No
Factory Lead Time 34 Weeks
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Contact Finish Termination NOT APPLICABLE
Contact Resistance 12 mΩ
Durability 75 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 1.112 N
Mains Connector Rating 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 GUIDE PIN
Number of Ports 1
Panel Mount NO
Polarization Key HOUSING SIDE
Withdrawl Force-Min .2085 N

Compare 68585-016 with alternatives

Compare 1-534257-0 with alternatives