68521-020LF
vs
10080054-174LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30) OVER NICKEL
GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD FLASH
Contact Finish Termination
NICKEL PALLADIUM GOLD OVER NICKEL
GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
Yes
Additional Feature
LATCHED
Compare 68521-020LF with alternatives
Compare 10080054-174LF with alternatives