68466-436HLF vs 8614-00-36-1-YO-4-316 feature comparison

68466-436HLF Amphenol FCi

Buy Now Datasheet

8614-00-36-1-YO-4-316 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL (50) GOLD (8)
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rated Current (Signal) 3 A

Compare 68466-436HLF with alternatives

Compare 8614-00-36-1-YO-4-316 with alternatives