68461-204HLF vs 65523-304 feature comparison

68461-204HLF Amphenol Communications Solutions

Buy Now Datasheet

65523-304 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC FCI
LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL GOLD (50) OVER NICKEL (50)
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0 94V-0
2 2
No

Compare 68461-204HLF with alternatives

Compare 65523-304 with alternatives