68461-204HLF vs 55101-G36-04 feature comparison

68461-204HLF Amphenol Communications Solutions

Buy Now Datasheet

55101-G36-04 Amphenol FCi

Buy Now Datasheet
Yes No
Active Active
AMPHENOL ICC FCI
LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL GOLD (30) OVER NICKEL
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0 94V-0
2 2
No

Compare 68461-204HLF with alternatives

Compare 55101-G36-04 with alternatives