68458-235
vs
42376-0315
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
TIN (100) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
35
35
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Compare 68458-235 with alternatives
Compare 42376-0315 with alternatives