68456-916LF vs 68456-016HLF feature comparison

68456-916LF Amphenol FCi

Buy Now Datasheet

68456-016HLF Amphenol FCi

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
FCI FCI
LEAD FREE LEAD FREE
compliant compliant
BOARD CONNECTOR BOARD CONNECTOR
NICKEL PALLADIUM GOLD (15) OVER NICKEL NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
NICKEL PALLADIUM GOLD OVER NICKEL NICKEL PALLADIUM GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 1

Compare 68456-916LF with alternatives

Compare 68456-016HLF with alternatives