68432-008LF vs MMSD-08-28-L-11.14-S-K feature comparison

68432-008LF Amphenol FCi

Buy Now Datasheet

MMSD-08-28-L-11.14-S-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARIZED
Body/Shell Style SOCKET
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
Rated Current (Signal) 2.9 A

Compare 68432-008LF with alternatives

Compare MMSD-08-28-L-11.14-S-K with alternatives