68428-018 vs 53-122-036A-MIL feature comparison

68428-018 Amphenol FCi

Buy Now Datasheet

53-122-036A-MIL Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (40) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD FLASH (40) OVER NICKEL
JESD-609 Code e4

Compare 68428-018 with alternatives

Compare 53-122-036A-MIL with alternatives