68422-415H vs 68655-115H feature comparison

68422-415H Amphenol Communications Solutions

Buy Now Datasheet

68655-115H Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BREAKAWAY TYPE BREAKAWAY TYPE
Body Breadth 0.095 inch 0.095 inch
Body Depth 0.1 inch 0.1 inch
Body Length 1.5 inch 1.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (150) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 150u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.213 inch 0.29 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 2 2
Pbfree Code No

Compare 68422-415H with alternatives

Compare 68655-115H with alternatives