68417-616H
vs
68417-716HLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BREAKAWAY TYPE
Body Breadth
0.095 inch
Body Depth
0.16 inch
Body Length
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e0
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.39 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
16
16
Base Number Matches
2
2
Package Description
LEAD FREE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare 68417-616H with alternatives
Compare 68417-716HLF with alternatives