68417-016HLF vs 68417-116H feature comparison

68417-016HLF Amphenol Communications Solutions

Buy Now Datasheet

68417-116H Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER PALLADIUM NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4 e0
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 2 2
Pbfree Code No
Additional Feature BREAKAWAY TYPE
Body Breadth 0.095 inch
Body Depth 0.16 inch
Body Length 1.6 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch
Number Of PCB Rows 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.39 inch

Compare 68417-016HLF with alternatives

Compare 68417-116H with alternatives