68416-004 vs 8614-00-04-1-Y0-1-317-LF feature comparison

68416-004 Amphenol FCi

Buy Now Datasheet

8614-00-04-1-Y0-1-317-LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BERGSTRIP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
Rated Current (Signal) 3 A

Compare 68416-004 with alternatives

Compare 8614-00-04-1-Y0-1-317-LF with alternatives