68411-507LF
vs
8613014313034,5,65000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: DIN 41651
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
|
|
|
Compare 68411-507LF with alternatives
Compare 8613014313034,5,65000 with alternatives
-
8613014313034,5,65000 vs 66564-514
-
8613014313034,5,65000 vs 91618-407
-
8613014313034,5,65000 vs 71973-6607
-
8613014313034,5,65000 vs 68432-007
-
8613014313034,5,65000 vs 91096-2014
-
8613014313034,5,65000 vs 91596-014CRLF
-
8613014313034,5,65000 vs 71979-3607
-
8613014313034,5,65000 vs 71958-307J
-
8613014313034,5,65000 vs ESQT-107-02-F-D-750