68405-640 vs 68405-040LF feature comparison

68405-640 Amphenol Communications Solutions

Buy Now Datasheet

68405-040LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE

Compare 68405-640 with alternatives

Compare 68405-040LF with alternatives