68155/BQA vs AM2914DCB feature comparison

68155/BQA YAGEO Corporation

Buy Now Datasheet

AM2914DCB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ADVANCED MICRO DEVICES INC
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 1.5 VOLTS SUPPLY
External Data Bus Width 8 4
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Number of External Interrupts 8 8
Number of Terminals 40 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 40
Bus Compatibility 9080A
JESD-609 Code e0
Length 52.324 mm
Seated Height-Max 5.715 mm
Supply Current-Max 305 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 68155/BQA with alternatives

Compare AM2914DCB with alternatives