681461211 vs 2PH2-12-SG-.110/.343-L-HT feature comparison

681461211 Molex

Buy Now Datasheet

2PH2-12-SG-.110/.343-L-HT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Additional Feature WITH BAG PACKAGING ROHS COMPLIANT
Body Breadth 0.207 inch 0.157 inch
Body Depth 0.232 inch 0.059 inch
Body Length 0.539 inch 0.474 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON CU AU ON NI
Contact Finish Termination TIN/LEAD OVER COPPER Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 30 Cycles 1000 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .5838 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key GUIDE SLOT
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.118 inch 0.11 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Withdrawl Force-Min .1112 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulator Material POLYETHYLENE
JESD-609 Code e3
Plating Thickness FLASH inch

Compare 681461211 with alternatives

Compare 2PH2-12-SG-.110/.343-L-HT with alternatives