68046-841 vs PSSHSM-541-D-06-T-AP-TR-P-LF feature comparison

68046-841 Amphenol FCi

Buy Now Datasheet

PSSHSM-541-D-06-T-AP-TR-P-LF Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL MATTE TIN OVER NICKEL (50)
Contact Finish Termination TIN (200) MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 82 82
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 68046-841 with alternatives

Compare PSSHSM-541-D-06-T-AP-TR-P-LF with alternatives