68025-754HLF vs 68025-254H feature comparison

68025-754HLF Amphenol FCi

Buy Now Datasheet

68025-254H Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
FCI FCI
LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (15) OVER NICKEL (50)
GOLD OVER NICKEL TIN LEAD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO
NO NO
NO
e4 e0
NO
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
54 54
94V-0
2 2
BREAKAWAY TYPE
0.19 inch
0.273 inch
2.7 inch
RECEPTACLE
RECTANGULAR
SQ PIN-SKT
1500VAC V
5000000000 Ω
BLACK
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
0.1 inch
0.1 inch
2
130 °C
-65 °C
RECTANGULAR
2.54 mm
15u inch
3 A
UL, CSA
0.195 inch

Compare 68025-754HLF with alternatives

Compare 68025-254H with alternatives