68024-205HLF vs 53405350 feature comparison

68024-205HLF Amphenol FCi

Buy Now Datasheet

53405350 W+P Products GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI W+P PRODUCTS GMBH
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BERGSTRIP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) SN
Contact Finish Termination GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 1
Body Breadth 0.335 inch
Body Depth 0.37 inch
Body Length 0.78 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.156 inch
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.146 inch

Compare 68024-205HLF with alternatives

Compare 53405350 with alternatives