68001-903LF vs 68001-403HLF feature comparison

68001-903LF Amphenol Communications Solutions

Buy Now Datasheet

68001-403HLF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
LEAD FREE LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BERGSTRIP BERGSTRIP
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER PALLADIUM NICKEL (15) TIN (100) OVER NICKEL (50)
GOLD FLASH OVER PALLADIUM NICKEL Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
2 2
Yes

Compare 68001-903LF with alternatives

Compare 68001-403HLF with alternatives