67YR5KLFTB
vs
67YR5K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
e3
Lead Diameter
0.53 mm
0.53 mm
Lead Length
4.6 mm
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
10.4 mm
10.4 mm
Package Length
9.53 mm
9.53 mm
Package Style
PCB Mount
PCB Mount
Package Width
4.95 mm
4.95 mm
Packing Method
TUBE
BULK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
85 °C
Resistance
5000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
7200 deg
7200 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Pbfree Code
No
Package Description
PCB Mount, 3819
Package Shape
RECTANGULAR PACKAGE
Compare 67YR5KLFTB with alternatives
Compare 67YR5K with alternatives