67XR10KLF vs 67XR10KTR feature comparison

67XR10KLF TT Electronics Resistors

Buy Now Datasheet

67XR10KTR TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description PCB Mount, PCB Mount, 3819
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 200
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Diameter 0.53 mm 0.53 mm
Lead Length 4.6 mm 4.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 10.4 mm 10.4 mm
Package Length 9.53 mm 9.53 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 4.95 mm 4.95 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 85 °C 85 °C
Resistance 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 7200 deg 7200 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.40.80.50

Compare 67XR10KLF with alternatives

Compare 67XR10KTR with alternatives