67C4013-35N
vs
L8C401CMB25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
LOGIC DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
20
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
20 ns
15 ns
Cycle Time
28.57 ns
25 ns
JESD-30 Code
R-PDIP-T20
R-GDIP-T16
Length
26.035 mm
20.32 mm
Memory Density
256 bit
36864 bit
Memory Width
4
9
Number of Functions
1
1
Number of Terminals
20
16
Number of Words
64 words
64 words
Number of Words Code
64
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
4KX9
Output Characteristics
3-STATE
TOTEM POLE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Supply Current-Max
0.12 mA
Compare 67C4013-35N with alternatives
Compare L8C401CMB25 with alternatives