67999-734LF
vs
66963-279LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
NICKEL PALLADIUM GOLD (30)/GOLD FLASH
|
Contact Finish Termination |
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
NICKEL PALLADIUM GOLD (30)/GOLD FLASH
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
34
|
34
|
UL Flammability Code |
94V-0
|
94VE-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZATION AVAILABLE
|
|
|
|
Compare 67999-734LF with alternatives
Compare 66963-279LF with alternatives