67998-844
vs
TSW-122-14-F-D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BERGSTRIP
E.L.P.
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
44
44
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
2.2 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5.2 A
Reference Standard
UL
Compare 67998-844 with alternatives
Compare TSW-122-14-F-D with alternatives