67996-412LF vs 67996-912LF feature comparison

67996-412LF Amphenol Communications Solutions

Buy Now Datasheet

67996-912LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC FCI
LEAD FREE LEAD FREE
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BERGSTRIP BERGSTRIP
BOARD CONNECTOR BOARD CONNECTOR
TIN (100) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
TIN OVER NICKEL GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
2 2
Yes

Compare 67996-412LF with alternatives

Compare 67996-912LF with alternatives