67943-029LF
vs
CSHC221-2905B001B1AC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL ICC
GREENCONN CORP
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
GOLD FLASH/TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
58
58
Base Number Matches
2
1
Contact Finish Termination
GOLD FLASH/TIN
JESD-609 Code
e4/e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare 67943-029LF with alternatives
Compare CSHC221-2905B001B1AC with alternatives