678D568M010ER5I vs B41858C3568M001 feature comparison

678D568M010ER5I Barker Microfarads (BMI)

Buy Now Datasheet

B41858C3568M001 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 78 mΩ 30 mΩ
Leakage Current 0.56 mA 0.56 mA
Manufacturer Series 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1267 mA 2858 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Tan Delta 0.29
Terminal Finish Matte Tin (Sn)

Compare 678D568M010ER5I with alternatives

Compare B41858C3568M001 with alternatives