678D158M025EN2C vs B41853W5158M009 feature comparison

678D158M025EN2C Barker Microfarads (BMI)

Buy Now Datasheet

B41853W5158M009 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 95 mΩ 135 mΩ
Leakage Current 0.375 mA 0.375 mA
Manufacturer Series 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1204 mA 2000 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: IEC60384-4
Packing Method AMMO PACK
Tan Delta 0.16

Compare 678D158M025EN2C with alternatives

Compare B41853W5158M009 with alternatives