67898-016LF vs BL16SMD11316BTR feature comparison

67898-016LF Amphenol FCi

Buy Now Datasheet

BL16SMD11316BTR Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FISCHER ELEKTRONIK GMBH & CO KG
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD
Contact Finish Termination GOLD FLASH GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Material NOT SPECIFIED

Compare 67898-016LF with alternatives

Compare BL16SMD11316BTR with alternatives