67848-533LF
vs
M55302/64LE66Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AIRBORN INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
GOLD OVER NICKEL (150)
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
66
|
66
|
Base Number Matches |
2
|
4
|
Additional Feature |
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
GOLD OVER NICKEL (150)
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Rated Current (Signal) |
|
3 A
|
|
|
|
Compare 67848-533LF with alternatives
Compare M55302/64LE66Y with alternatives