677-997-23
vs
677-521-23
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
MARL INTERNATIONAL LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
COOL WHITE
|
YELLOW
|
Color@Wavelength |
White
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Voltage-Max |
28 V
|
28 V
|
Lens Type |
SMOKED
|
SMOKED
|
Luminous Intensity-Nom |
14000.0 mcd
|
16000.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.7 mm
|
3.7 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
7 mm
|
7 mm
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
27 deg
|
180 deg
|
Base Number Matches |
4
|
10
|
Luminous Intensity-Min |
|
180 cd
|
Peak Wavelength |
|
591 nm
|
|
|
|
Compare 677-997-23 with alternatives
Compare 677-521-23 with alternatives