67683-555LF vs 67683-555 feature comparison

67683-555LF Amphenol FCi

Buy Now Datasheet

67683-555 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FCI BERG ELECTRONICS
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare 67683-555LF with alternatives