675.4 vs PDP.400 feature comparison

675.4 Littelfuse Inc

Buy Now Datasheet

PDP.400 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 11 mm 11 mm
Body Length or Diameter 3.9 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 50 A 50 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 2
Rohs Code Yes
Fuse Size 3.6x10mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Pre-arcing Time-Min 60000 ms

Compare 675.4 with alternatives

Compare PDP.400 with alternatives