67477-533
vs
CSCC211-3301B001C1AE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
GREENCONN CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD (50) OVER NICKEL
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2 A
Terminal Pitch
2.54 mm
1 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
66
66
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
TOP ENTRY
Contact Finish Mating
TIN
Compare 67477-533 with alternatives
Compare CSCC211-3301B001C1AE with alternatives