67413J
vs
5962-8779102VA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
|
Part Package Code |
DIP
|
|
Package Description |
CERAMIC, DIP-20
|
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Factory Lead Time |
4 Weeks
|
|
Access Time-Max |
25 ns
|
|
Clock Frequency-Max (fCLK) |
25 MHz
|
|
Cycle Time |
40 ns
|
|
JESD-30 Code |
R-GDIP-T20
|
|
JESD-609 Code |
e0
|
|
Length |
24.257 mm
|
|
Memory Density |
320 bit
|
|
Memory IC Type |
OTHER FIFO
|
|
Memory Width |
5
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Number of Words |
64 words
|
|
Number of Words Code |
64
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Organization |
64X5
|
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
0.24 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 67413J with alternatives