67404-834 vs 1-102056-7 feature comparison

67404-834 Amphenol FCi

Buy Now Datasheet

1-102056-7 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED COMPATIBLE CONTACTS: 87107-5; 102075-1; 102075-2; 102920-1; 103455-5
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Base Number Matches 1 2

Compare 67404-834 with alternatives

Compare 1-102056-7 with alternatives