67401J
vs
5962-8779105EA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MONOLITHIC MEMORIES
SRI INTERNATIONAL
Package Description
DIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Clock Frequency-Max (fCLK)
10 MHz
7 MHz
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Memory Density
256 bit
256 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
64X4
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Qualified
Supply Current-Max
0.16 mA
0.16 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
Cycle Time
142.86 ns
Length
19.431 mm
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.62 mm
Compare 67401J with alternatives
Compare 5962-8779105EA with alternatives